Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC3809YM

Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin SOIC N Tube
Search Keywords: MIC3809YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC3809YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Family: MIC3809
Dimension: 4.93 x 3.94 x 1.48 mm
Maximum Duty Cycle: 50 %
Adjustable Output: No
Fall Time: 60 ns
Control Method: Current
Maximum Operating Supply Voltage: 15 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC3809YM RoHS compliant?
Yes, MIC3809YM is RoHS compliant.
What is the lead time for MIC3809YM?
The standard lead time for MIC3809YM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,830 can ship
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$2.45
190
$2.43
285
$2.41
570
$2.40
1,045
$2.39
2,565
$2.38
5,035
$2.37
7,505 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!