Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC3808YMM

Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin MSOP Tube
Search Keywords: MIC3808YMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC3808YMM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Control Method: Current11075
Dimension: 3 x 3 x 0.9211076mmmm
Fall Time: 60 ns
Maximum Duty Cycle: 50 %
Maximum Operating Supply Voltage: 15 V
Family: MIC3808
Adjustable Output: No11074
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC3808YMM RoHS compliant?
Yes, MIC3808YMM is RoHS compliant.
What is the lead time for MIC3808YMM?
The standard lead time for MIC3808YMM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.38
300
$1.33
500
$1.31
1,000
$1.25
2,500
$1.24
5,000
$1.23
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!