- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC3808YM
MIC3808YM
Microchip Technology
Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin SOIC N Tube
Search Keywords: MIC3808YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC3808YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Control Method:Current11075
-
Maximum Operating Supply Voltage:15 V
-
Maximum Duty Cycle:50 %
-
Fall Time:60 ns
-
Family:MIC3808
-
Adjustable Output:No11074
-
Dimension:4.93 x 3.94 x 1.4811076mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,908
can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
95
$2.24
190
$2.07
570
$1.96
1,045
$1.95
2,565
$1.94
5,035
$1.93
7,505
$1.92
10,070 +
$1.91
Click for Quote
Log in
to unlock special pricing