- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC3775-3.3YMM-TR
MIC3775-3.3YMM-TR
Microchip Technology
LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP T/R
Search Keywords: MIC377533YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC3775-3.3YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Family:MIC3775
-
Junction to Case:N/A
-
Function:LDO8385
-
Line Regulation:0.58360%
-
Accuracy:±1 %
-
Dimension:3 x 3 x 0.928356mmmm
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@750mA V
-
Load Regulation:18361%
-
Junction to Ambient:808358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.486
625
$2.260
1,250
$1.390
1,875
$1.100
2,500 +
$1.080
Click for Quote
Log in
to unlock special pricing
Alternative Packaging