- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC3775-3.3YMM
MIC3775-3.3YMM
Microchip Technology
LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP Tube
Search Keywords: MIC377533YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC3775-3.3YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Line Regulation:0.58360%
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@750mA V
-
Load Regulation:18361%
-
Junction to Ambient:808358°C/W
-
Dimension:3 x 3 x 0.928356mmmm
-
Function:LDO8385
-
Junction to Case:N/A
-
Family:MIC3775
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.364
100
$1.240
300
$1.180
500
$1.170
1,000
$1.120
2,500
$1.070
5,000
$1.060
7,500
$1.050
10,000 +
$1.040
Click for Quote
Log in
to unlock special pricing
Alternative Packaging