- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC3775-1.65YMM
Microchip Technology
MIC3775-1.65YMM
LDO Regulator Pos 1.65V 0.75A 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC3775-1.65YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Accuracy:±1 %
-
Function:LDO8385
-
Family:MIC3775
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@750mA V
-
Junction to Ambient:808358°C/W
-
Line Regulation:0.58360%
-
Load Regulation:18361%
-
Dimension:3 x 3 x 0.928356mmmm