- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC3775-1.5YMM
Microchip Technology
MIC3775-1.5YMM
LDO Regulator Pos 1.5V 0.75A 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC3775-1.5YMM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Family: | MIC3775 |
| Junction to Ambient: | 80 °C/W |
| Line Regulation: | 0.5 % |
| Function: | LDO |
| Load Regulation: | 1 % |
| Maximum Dropout Voltage @ Current: | 0.2@100mA,0.5@750mA V |
| Dimension: | 3 x 3 x 0.92 mm |
| Accuracy: | ±1 % |