- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37502WU
Microchip Technology
MIC37502WU
LDO Regulator Pos 1.24V to 5.5V 5A 6-Pin(5+Tab) TO-263 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37502WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Junction to Case:2 °C/W
-
Function:LDO
-
Junction to Ambient:26.2 °C/W
-
Load Regulation:0.2(Typ) %
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Maximum Dropout Voltage @ Current:0.35@2.5A,0.5@5A V
-
Family:MIC37502
-
Accuracy:±1 %
-
Line Regulation:0.5 %