Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC37302WU

LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC37302WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC37302WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Accuracy: ±1 %
Load Regulation: 0.2(Typ) %
Line Regulation: 0.5 %
Function: LDO
Junction to Case: 2 °C/W
Maximum Dropout Voltage @ Current: 0.35@1.5A,0.5@3A V
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Family: MIC37302
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC37302WU RoHS compliant?
Yes, MIC37302WU is RoHS compliant.
What is the lead time for MIC37302WU?
The standard lead time for MIC37302WU is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
42 Weeks can ship 9/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.12
100
$2.56
250
$2.37
500
$2.29
1,000
$2.28
2,500
$2.27
5,000
$2.26
7,500 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!