- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37301-2.5WR
Microchip Technology
MIC37301-2.5WR
A 3.0A low-dropout (LDO) linear voltage regulator with a fixed 2.5V output, an enable pin, and an error flag.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
A 3.0A low-dropout (LDO) linear voltage regulator with a fixed 2.5V output, an enable pin, and an error flag.
Search Keywords: MIC3730125WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37301-2.5WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Line Regulation:0.58360%
-
Dimension:9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
-
Function:LDO8385
-
Load Regulation:0.28361%(Typ)
-
Junction to Ambient:N/A
-
Junction to Case:28359°C/W
-
Family:MIC37301
-
Maximum Dropout Voltage @ Current:0.35@1.5A,0.5@3A V
-
Accuracy:±1 %
Product Guides
+
Frequently Asked Questions
Is MIC37301-2.5WR RoHS compliant?
Yes, MIC37301-2.5WR is RoHS compliant.
What is the lead time for MIC37301-2.5WR?
The standard lead time for MIC37301-2.5WR is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
48
$1.83
96
$1.80
288
$1.77
528
$1.75
1,008
$1.72
2,544
$1.71
5,040
$1.70
7,536 +
$1.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT