- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37301-1.8YME
MIC37301-1.8YME
Microchip Technology
LDO Regulator Pos 1.8V 3A 8-Pin SOIC N EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 3A 8-Pin SOIC N EP Tube
Search Keywords: MIC3730118YME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37301-1.8YME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Function:LDO8385
-
Junction to Case:108359°C/W
-
Accuracy:±1 %
-
Family:MIC37301
-
Dimension:4.93 x 3.94 x 1.58356mmmm
-
Load Regulation:0.28361%(Typ)
-
Junction to Ambient:N/A
-
Line Regulation:0.58360%
-
Maximum Dropout Voltage @ Current:0.35@1.5A,0.5@3A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
95
Order Increment:
95
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.189
95
$1.990
190
$1.910
285
$1.900
570
$1.860
1,045
$1.790
2,565
$1.780
5,035
$1.770
7,505 +
$1.750
Click for Quote
Log in
to unlock special pricing
Alternative Packaging