- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37300-3.3WR
MIC37300-3.3WR
Microchip Technology
LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) SPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) SPAK Tube
Search Keywords: MIC3730033WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37300-3.3WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Accuracy:±1 %
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.35@1.5A,0.5@3A V
-
Junction to Case:2 °C/W
-
Line Regulation:0.5 %
-
Family:MIC37300
-
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Junction to Ambient:N/A
-
Load Regulation:0.2(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
48
Order Increment:
48
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$2.31
48
$2.10
96
$2.04
288
$1.96
528
$1.91
1,008
$1.84
2,544
$1.83
5,040
$1.82
7,536 +
$1.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging