- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37300-1.8WR-TR
Microchip Technology
MIC37300-1.8WR-TR
LDO Regulator Pos 1.8V 3A 4-Pin(3+Tab) SPAK T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 3A 4-Pin(3+Tab) SPAK T/R
Search Keywords: MIC3730018WRTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37300-1.8WR-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Load Regulation:18361%
-
Function:LDO8385
-
Junction to Case:28359°C/W
-
Junction to Ambient:N/A
-
Line Regulation:0.58360%
-
Dimension:9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
-
Maximum Dropout Voltage @ Current:0.35@1.5A,0.5@3A V
-
Family:MIC37300
-
Accuracy:±1 %
Product Guides
+
Frequently Asked Questions
Is MIC37300-1.8WR-TR RoHS compliant?
Yes, MIC37300-1.8WR-TR is RoHS compliant.
What is the lead time for MIC37300-1.8WR-TR?
The standard lead time for MIC37300-1.8WR-TR is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
27 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
188
$1.52
375
$1.14
563
$1.06
750 +
$1.04
Click for Quote
Log in
to unlock special pricing