Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC37252WU

LDO Regulator Pos 1.24V to 5.5V 2.5A 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 5.5V 2.5A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC37252WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC37252WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Line Regulation: 0.02(Typ) %
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Load Regulation: 0.2(Typ) %
Family: MIC37252
Junction to Case: 2 °C/W
Maximum Dropout Voltage @ Current: 0.5@1.5A,1@2.5A V
Accuracy: ±2 %
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC37252WU RoHS compliant?
Yes, MIC37252WU is RoHS compliant.
What is the lead time for MIC37252WU?
The standard lead time for MIC37252WU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,526 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.68
250
$1.57
500
$1.55
1,000
$1.47
2,500
$1.46
5,000
$1.45
7,500
$1.44
10,000 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!