Available Replacements
Alternative Packaging
MIC37252WR-TR MIC37252WR-TR Microchip Technology
MIC37252WR-TR

Microchip Technology

In Stock: 0

Minimum Order: 188

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC37252WR

LDO Regulator Pos 1.24V to 5.5V 2.5A 6-Pin(5+Tab) SPAK Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 5.5V 2.5A 6-Pin(5+Tab) SPAK Tube
Search Keywords: MIC37252WR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC37252WR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Junction to Case: 2 °C/W
Accuracy: ±2 %
Family: MIC37252
Line Regulation: 0.02(Typ) %
Maximum Dropout Voltage @ Current: 0.5@1.5A,1@2.5A V
Load Regulation: 0.2(Typ) %
Dimension: 9.52(Max) x 8.13(Max) x 2.03(Max) mm
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC37252WR RoHS compliant?
Yes, MIC37252WR is RoHS compliant.
What is the lead time for MIC37252WR?
The standard lead time for MIC37252WR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,272 can ship
Minimum Order Quantity:
48
Order Increment:
48
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$1.65
144
$1.60
288
$1.54
528
$1.52
1,008
$1.44
2,544
$1.43
5,040
$1.42
7,536 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!