- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37152YM-TR
Microchip Technology
MIC37152YM-TR
LDO Regulator Pos 1.24V to 5.5V 1.5A 8-Pin SOIC N T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37152YM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Junction to Case:N/A
-
Accuracy:±1 %
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Junction to Ambient:638358°C/W
-
Family:MIC37152
-
Maximum Dropout Voltage @ Current:0.35@750mA,0.5@1.5A V
-
Line Regulation:0.58360%
-
Function:LDO8385
-
Load Regulation:18361%