- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37152YM
MIC37152YM
Microchip Technology
LDO Regulator Pos 1.24V to 5.5V 1.5A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.24V to 5.5V 1.5A 8-Pin SOIC N Tube
Search Keywords: MIC37152YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37152YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.35@750mA,0.5@1.5A V
-
Line Regulation:0.5 %
-
Load Regulation:1 %
-
Junction to Ambient:63 °C/W
-
Family:MIC37152
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Accuracy:±1 %
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.672
95
$1.520
190
$1.510
285
$1.460
570
$1.440
1,045
$1.370
2,565
$1.360
5,035
$1.350
7,505 +
$1.340
Click for Quote
Log in
to unlock special pricing
Alternative Packaging