Available Replacements
Embalaje alternativo
MIC37152WR MIC37152WR Microchip Technology
MIC37152WR

Microchip Technology

In Stock: 0

Minimum Order: 48

View Product

Microchip Technology Authorized Distributor

MIC37152WR-TR

LDO Regulator Pos 1.24V to 5.5V 1.5A 6-Pin(5+Tab) SPAK T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 5.5V 1.5A 6-Pin(5+Tab) SPAK T/R
Search Keywords: MIC37152WRTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC37152WR-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Load Regulation: 18361%
Dimension: 9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
Junction to Case: 28359°C/W
Maximum Dropout Voltage @ Current: 0.35@750mA,0.5@1.5A V
Function: LDO8385
Accuracy: ±1 %
Line Regulation: 0.58360%
Family: MIC37152
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC37152WR-TR RoHS compliant?
Yes, MIC37152WR-TR is RoHS compliant.
What is the lead time for MIC37152WR-TR?
The standard lead time for MIC37152WR-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,131 can ship
MOQ for out of Stock Qty:
188
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
188
$2.61
375
$1.97
563
$1.83
750 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!