- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37152WR
Microchip Technology
MIC37152WR
LDO Regulator Pos 1.24V to 5.5V 1.5A 6-Pin(5+Tab) SPAK Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37152WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Family:MIC37152
-
Maximum Dropout Voltage @ Current:0.35@750mA,0.5@1.5A V
-
Line Regulation:0.5 %
-
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Junction to Ambient:N/A
-
Load Regulation:1 %
-
Function:LDO
-
Accuracy:±1 %
-
Junction to Case:2 °C/W