- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37151-1.8WR
MIC37151-1.8WR
Microchip Technology
LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SPAK Tube
Search Keywords: MIC3715118WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37151-1.8WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Load Regulation:1 %
-
Function:LDO
-
Family:MIC37151
-
Maximum Dropout Voltage @ Current:0.35@750mA,0.5@1.5A V
-
Junction to Ambient:N/A
-
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Line Regulation:0.5 %
-
Accuracy:±1 %
-
Junction to Case:2 °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
48
Order Increment:
48
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$2.552
48
$2.320
96
$2.260
288
$2.170
528
$2.120
1,008
$2.040
2,544
$2.030
5,040
$2.010
7,536 +
$1.990
Click for Quote
Log in
to unlock special pricing