- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37151-1.5WR-TR
MIC37151-1.5WR-TR
Microchip Technology
LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) SPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) SPAK T/R
Search Keywords: MIC3715115WRTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37151-1.5WR-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Accuracy:±1 %
-
Family:MIC37151
-
Line Regulation:0.58360%
-
Dimension:9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
-
Junction to Ambient:N/A
-
Maximum Dropout Voltage @ Current:0.35@750mA,0.5@1.5A V
-
Function:LDO8385
-
Junction to Case:28359°C/W
-
Load Regulation:18361%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
188
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1.5796
188
$1.4360
375
$1.0800
563
$1.0070
750 +
$0.9870
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging