- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37150-3.3WR
MIC37150-3.3WR
Microchip Technology
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SPAK Tube
Search Keywords: MIC3715033WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37150-3.3WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Junction to Ambient:N/A
-
Accuracy:±1 %
-
Function:LDO8385
-
Load Regulation:18361%
-
Junction to Case:28359°C/W
-
Line Regulation:0.58360%
-
Maximum Dropout Voltage @ Current:0.35@750mA,0.5@1.5A V
-
Dimension:9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
-
Family:MIC37150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
48
Order Increment:
48
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$2.387
48
$2.170
96
$2.110
288
$2.030
528
$1.970
1,008
$1.900
2,544
$1.890
5,040
$1.880
7,536 +
$1.860
Click for Quote
Log in
to unlock special pricing