- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37150-2.5WR
Microchip Technology
MIC37150-2.5WR
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SPAK Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SPAK Tube
Search Keywords: MIC3715025WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37150-2.5WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Maximum Dropout Voltage @ Current:0.35@750mA,0.5@1.5A V
-
Family:MIC37150
-
Junction to Ambient:N/A
-
Function:LDO
-
Line Regulation:0.5 %
-
Load Regulation:1 %
-
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Junction to Case:2 °C/W
-
Accuracy:±1 %
Product Guides
+
Frequently Asked Questions
Is MIC37150-2.5WR RoHS compliant?
Yes, MIC37150-2.5WR is RoHS compliant.
What is the lead time for MIC37150-2.5WR?
The standard lead time for MIC37150-2.5WR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,136
can ship
Minimum Order Quantity:
48
Order Increment:
48
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
48
$1.75
144
$1.70
288
$1.63
528
$1.61
1,008
$1.53
2,544
$1.52
5,040
$1.51
7,536 +
$1.50
Click for Quote
Log in
to unlock special pricing