Image is representational - see manufacturer specifications

LDO Regulator Pos 1.24V to 6V 1A 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.24V to 6V 1A 8-Pin SOIC N Tube
Search Keywords: MIC37102YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC37102YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Junction to Ambient:
    N/A
  • Function:
    LDO
  • Line Regulation:
    0.5 %
  • Accuracy:
    ±1 %
  • Junction to Case:
    20 °C/W
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
  • Load Regulation:
    1 %
  • Family:
    MIC37102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
9 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
95
$0.971
285
$0.932
570
$0.919
1,045
$0.883
2,565
$0.840
5,035
$0.837
7,505
$0.829
10,070 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!