- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37102WR
MIC37102WR
Microchip Technology
LDO Regulator Pos 1.24V to 6V 1A 6-Pin(5+Tab) SPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.24V to 6V 1A 6-Pin(5+Tab) SPAK Tube
Search Keywords: MIC37102WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37102WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Function:LDO
-
Line Regulation:0.5 %
-
Load Regulation:1 %
-
Junction to Case:2 °C/W
-
Junction to Ambient:N/A
-
Family:MIC37102
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
48
Order Increment:
48
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$1.3134
48
$1.1940
144
$1.0960
288
$1.0930
528
$1.0810
1,008
$1.0260
2,544
$0.9880
5,040
$0.9850
7,536 +
$0.9760
Click for Quote
Log in
to unlock special pricing