Image is representational - see mfr. specs

MIC37101-1.8YM-TR

Microchip Technology

LDO Regulator Pos 1.8V 1A 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.8V 1A 8-Pin SOIC N T/R
Search Keywords: MIC3710118YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC37101-1.8YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Family:
    MIC37101
  • Load Regulation:
    18361%
  • Dimension:
    4.93 x 3.94 x 1.488356mmmm
  • Junction to Ambient:
    N/A
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
  • Accuracy:
    ±1 %
  • Junction to Case:
    208359°C/W
  • Line Regulation:
    0.58360%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
MOQ for out of Stock Qty:
625
21 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.9734
625
$1.7940
1,250
$1.1040
1,875
$0.8740
2,500 +
$0.8570
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!