- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37101-1.65YM
MIC37101-1.65YM
Microchip Technology
LDO Regulator Pos 1.65V 1A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.65V 1A 8-Pin SOIC N Tube
Search Keywords: MIC37101165YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37101-1.65YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Line Regulation:0.58360%
-
Junction to Case:208359°C/W
-
Function:LDO8385
-
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
-
Family:MIC37101
-
Load Regulation:18361%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
95
$0.986
190
$0.945
570
$0.932
1,045
$0.896
2,565
$0.852
5,035
$0.850
7,505
$0.841
10,070 +
$0.839
Click for Quote
Log in
to unlock special pricing