Available Replacements
Embalaje alternativo
MIC37101-1.5YM-TR MIC37101-1.5YM-TR Microchip Technology
MIC37101-1.5YM-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC37101-1.5YM

LDO Regulator Pos 1.5V 1A 8-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.5V 1A 8-Pin SOIC N Tube
Search Keywords: MIC3710115YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC37101-1.5YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
  • Family:
    MIC37101
  • Load Regulation:
    18361%
  • Junction to Ambient:
    N/A
  • Accuracy:
    ±1 %
  • Function:
    LDO8385
  • Line Regulation:
    0.58360%
  • Junction to Case:
    208359°C/W
  • Dimension:
    4.93 x 3.94 x 1.488356mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC37101-1.5YM RoHS compliant?
Yes, MIC37101-1.5YM is RoHS compliant.
What is the lead time for MIC37101-1.5YM?
The standard lead time for MIC37101-1.5YM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,015 can ship
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$0.986
190
$0.945
570
$0.932
1,045
$0.896
2,565
$0.852
5,035
$0.850
7,505
$0.841
10,070 +
$0.839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!