Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC37100-3.3WS

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC3710033WS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC37100-3.3WS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Line Regulation: 0.5 %
Family: MIC37100
Accuracy: ±1 %
Junction to Case: 15 °C/W
Dimension: 6.5 x 3.5 x 1.6 mm
Function: LDO
Maximum Dropout Voltage @ Current: 0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
Load Regulation: 1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC37100-3.3WS RoHS compliant?
Yes, MIC37100-3.3WS is RoHS compliant.
What is the lead time for MIC37100-3.3WS?
The standard lead time for MIC37100-3.3WS is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,326
Can Ship immediately
Minimum Order Quantity:
78
Order Increment:
78
31 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$0.955
312
$0.877
546
$0.865
1,014
$0.831
2,574
$0.790
5,070
$0.788
7,566
$0.786
10,062 +
$0.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!