- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37100-2.5WS-TR
MIC37100-2.5WS-TR
Microchip Technology
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MIC3710025WSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37100-2.5WS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
-
Load Regulation:1 %
-
Junction to Case:15 °C/W
-
Accuracy:±1 %
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Junction to Ambient:N/A
-
Line Regulation:0.1 %
-
Function:LDO
-
Family:MIC37100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,805
Ships today, if you order in
Manufacturer Stock:
5,209
can ship
Minimum Order Quantity:
250
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.735
500
$0.730
1,000
$0.716
2,500
$0.700
5,000
$0.698
7,500
$0.697
10,000
$0.695
15,000 +
$0.693
Click for Quote
Log in
to unlock special pricing