- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37100-1.8WS
Microchip Technology
MIC37100-1.8WS
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC37100-1.8WS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
78 |
| Maximum Dropout Voltage @ Current: | 0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V |
| Accuracy: | ±1 % |
| Family: | MIC37100 |
| Line Regulation: | 0.5 % |
| Junction to Case: | 15 °C/W |
| Dimension: | 6.5 x 3.5 x 1.6 mm |
| Load Regulation: | 1 % |
| Function: | LDO |