- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37100-1.5WS
Microchip Technology
MIC37100-1.5WS
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37100-1.5WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Junction to Case:15 °C/W
-
Function:LDO
-
Load Regulation:1 %
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
-
Junction to Ambient:N/A
-
Line Regulation:0.5 %
-
Family:MIC37100
-
Dimension:6.5 x 3.5 x 1.6 mm