- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC35302WD-TR
MIC35302WD-TR
Microchip Technology
LDO Regulator Pos 1.24V to 5.4V 3A 6-Pin(5+Tab) DPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.24V to 5.4V 3A 6-Pin(5+Tab) DPAK T/R
Search Keywords: MIC35302WDTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC35302WD-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Load Regulation:1 %
-
Family:MIC35302
-
Accuracy:±1 %
-
Dimension:6.6(Max) x 6.2(Max) x 2.39(Max) mm
-
Junction to Ambient:56 °C/W
-
Junction to Case:3 °C/W
-
Maximum Dropout Voltage @ Current:0.45@1.5A,0.6@3A V
-
Line Regulation:0.5 %
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
250
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$0.930
500
$0.924
1,000
$0.901
2,500
$0.886
5,000
$0.884
7,500
$0.881
10,000
$0.879
15,000 +
$0.876
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments