- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC3490-3.0YM5-TR
MIC3490-3.0YM5-TR
Microchip Technology
LDO Regulator Pos 3V 0.1A Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.1A Automotive 5-Pin SOT-23 T/R
Search Keywords: MIC349030YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC3490-3.0YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO8385
-
Junction to Ambient:2358358°C/W(Typ)
-
Maximum Dropout Voltage @ Current:0.3@50mA,0.4@50mA,0.4@100mA,0.45@100mA V
-
Load Regulation:18361%
-
Dimension:2.9 x 1.6 x 1.38356mm(Max)mm
-
Accuracy:±2 %
-
Line Regulation:0.58360%
-
Junction to Case:N/A
-
Family:MIC3490
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$4.147
750
$3.770
1,500
$2.000
2,250
$1.410
3,000 +
$1.380
Click for Quote
Log in
to unlock special pricing