Image is representational - see mfr. specs

MIC33050-4YHL-TR

Microchip Technology

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 0.6A 12-Pin HDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 0.6A 12-Pin HDFN EP T/R
Search Keywords: MIC330504YHLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC33050-4YHL-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Line Regulation:
    0.5(Typ) %/V
  • Maximum Output Current:
    0.6 A
  • Family:
    MIC33050
  • Efficiency:
    93 %
  • Load Regulation:
    0.3(Typ) %
  • Dimension:
    3 x 3 x 0.85(Max) mm
  • Maximum Input Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,490
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.67
1,250
$1.66
2,500
$1.65
3,750
$1.64
5,000 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!