Available Replacements
Alternative Packaging
MIC3172YM-TR MIC3172YM-TR Microchip Technology
MIC3172YM-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC3172YM

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 112kHz Tube 8-Pin SOIC N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 112kHz Tube 8-Pin SOIC N
Search Keywords: MIC3172YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC3172YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Dimension: 4.93 x 3.94 x 1.48 mm
Family: MIC3172
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC3172YM RoHS compliant?
Yes, MIC3172YM is RoHS compliant.
What is the lead time for MIC3172YM?
The standard lead time for MIC3172YM is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$1.58
190
$1.57
285
$1.56
570
$1.55
1,045
$1.54
2,565
$1.53
5,035
$1.52
7,505 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!