- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29752WWT
Microchip Technology
MIC29752WWT
LDO Regulator Pos 1.25V to 26V 7.5A Automotive 5-Pin(5+Tab) TO-247 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC29752WWT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Function: | LDO |
| Family: | MIC29752 |
| Line Regulation: | 0.5 % |
| Junction to Case: | 1.5 °C/W |
| Dimension: | 16.26(Max) x 5.28(Max) x 21.44(Max)mm |
| Load Regulation: | 1 % |
| Accuracy: | ±1 % |
| Maximum Dropout Voltage @ Current: | 0.2@250mA,0.6@7.5A V |