- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29751-3.3WWT
MIC29751-3.3WWT
Microchip Technology
LDO Regulator Pos 3.3V 7.5A Automotive 5-Pin(5+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 7.5A Automotive 5-Pin(5+Tab) TO-247 Tube
Search Keywords: MIC2975133WWT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29751-3.3WWT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Accuracy:±1 %
-
Junction to Case:1.58359°C/W
-
Line Regulation:0.58360%
-
Family:MIC29751
-
Dimension:16.268356mm(Max) x 5.28(Max) x 21.44(Max)mm
-
Load Regulation:18361%
-
Maximum Dropout Voltage @ Current:0.2@250mA,0.6@7.5A V
-
Function:LDO8385
-
Junction to Ambient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$20.74
5
$19.86
10
$19.05
25
$18.55
50
$18.08
100
$17.41
250 +
$17.36
Click for Quote
Log in
to unlock special pricing