- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2954-08YM-TR
Microchip Technology
MIC2954-08YM-TR
LDO Regulator Pos 1.24V to 29V5V 0.25A Automotive 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2954-08YM-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Junction to Ambient: | 160 °C/W |
| Dimension: | 4.93 x 3.94 x 1.48 mm |
| Line Regulation: | 0.2 % |
| Load Regulation: | 0.2 % |
| Maximum Dropout Voltage @ Current: | 0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V |
| Accuracy: | ±1 % |
| Function: | LDO |
| Family: | MIC2954 |