Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2954-08YM

LDO Regulator Pos 1.24V to 29V5V 0.25A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 29V5V 0.25A 8-Pin SOIC N Tube
Search Keywords: MIC295408YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2954-08YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Junction to Ambient: 160 °C/W
Accuracy: ±1 %
Line Regulation: 0.2 %
Dimension: 4.93 x 3.94 x 1.48 mm
Family: MIC2954
Load Regulation: 0.2 %
Maximum Dropout Voltage @ Current: 0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2954-08YM RoHS compliant?
Yes, MIC2954-08YM is RoHS compliant.
What is the lead time for MIC2954-08YM?
The standard lead time for MIC2954-08YM is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Can Ship immediately
Manufacturer Stock:
1,235 can ship
Minimum Order Quantity:
95
Order Increment:
95
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$1.50
190
$1.49
570
$1.48
1,045
$1.47
2,565
$1.46
5,035
$1.45
7,505
$1.44
10,070 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!