Available Replacements
Alternative Packaging
MIC2954-07YM MIC2954-07YM Microchip Technology
MIC2954-07YM

Microchip Technology

In Stock: 1,235

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2954-07YM-TR

LDO Regulator Pos 1.24V to 29V5V 0.25A Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 29V5V 0.25A Automotive 8-Pin SOIC N T/R
Search Keywords: MIC295407YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2954-07YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Junction to Ambient:
    160 °C/W
  • Junction to Case:
    N/A
  • Family:
    MIC2954
  • Load Regulation:
    0.2 %
  • Line Regulation:
    0.1 %
  • Accuracy:
    ±0.5 %
  • Function:
    LDO
  • Maximum Dropout Voltage @ Current:
    0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V
  • Dimension:
    4.93 x 3.94 x 1.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2954-07YM-TR RoHS compliant?
Yes, MIC2954-07YM-TR is RoHS compliant.
What is the lead time for MIC2954-07YM-TR?
The standard lead time for MIC2954-07YM-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
625
$2.26
1,250
$1.39
1,875
$1.10
2,500 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!