- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2954-07YM
Microchip Technology
MIC2954-07YM
LDO Regulator Pos 1.24V to 29V5V 0.25A Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2954-07YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
95 -
Junction to Ambient:160 °C/W
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Line Regulation:0.1 %
-
Family:MIC2954
-
Function:LDO
-
Junction to Case:N/A
-
Accuracy:±0.5 %
-
Load Regulation:0.2 %
-
Maximum Dropout Voltage @ Current:0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V