Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2954-02WT

LDO Regulator Pos 5V 0.25A 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.25A 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC295402WT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2954-02WT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 10.678356mm(Max) x 4.83(Max) x 9.14(Max)mm
Load Regulation: 0.28361%/V
Maximum Dropout Voltage @ Current: 0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V
Junction to Case: 2.58359°C/W
Family: MIC2954
Accuracy: ±0.5 %
Function: LDO8385
Line Regulation: 0.18360%/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2954-02WT RoHS compliant?
Yes, MIC2954-02WT is RoHS compliant.
What is the lead time for MIC2954-02WT?
The standard lead time for MIC2954-02WT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.56
250
$2.40
500
$2.39
1,000
$2.38
2,500
$2.37
5,000
$2.36
7,500
$2.35
10,000 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!