Available Replacements
Alternative Packaging
MIC2951-3.3YM MIC2951-3.3YM Microchip Technology
MIC2951-3.3YM

Microchip Technology

In Stock: 380

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2951-3.3YM-TR

LDO Regulator Pos 1.24V to 29V3.3V 0.15A Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 29V3.3V 0.15A Automotive 8-Pin SOIC N T/R
Search Keywords: MIC295133YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2951-3.3YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Load Regulation:
    0.2 %
  • Junction to Ambient:
    160 °C/W
  • Line Regulation:
    0.2 %
  • Family:
    MIC2951
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Junction to Case:
    N/A
  • Function:
    LDO
  • Accuracy:
    ±1 %
  • Maximum Dropout Voltage @ Current:
    0.08@100uA,0.35@100mA,0.45@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2951-3.3YM-TR RoHS compliant?
Yes, MIC2951-3.3YM-TR is RoHS compliant.
What is the lead time for MIC2951-3.3YM-TR?
The standard lead time for MIC2951-3.3YM-TR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,469
Ships today, if you order in
Minimum Order Quantity:
500
11 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.793
1,000
$0.716
2,500
$0.714
5,000
$0.712
7,500
$0.710
10,000
$0.621
15,000
$0.619
25,000 +
$0.617
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!