- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2951-3.3YMM-TR
MIC2951-3.3YMM-TR
Microchip Technology
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP T/R
Search Keywords: MIC295133YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2951-3.3YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:3 x 3 x 0.928356mmmm
-
Line Regulation:0.28360%
-
Function:LDO8385
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.08@100uA,0.35@100mA,0.45@150mA V
-
Accuracy:±1 %
-
Family:MIC2951
-
Junction to Ambient:N/A
-
Load Regulation:0.28361%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
625
$0.5400
1,250
$0.4050
1,875
$0.3780
2,500 +
$0.3704
Click for Quote
Log in
to unlock special pricing