- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2951-3.3YMM
MIC2951-3.3YMM
Microchip Technology
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP Tube
Search Keywords: MIC295133YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2951-3.3YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Load Regulation:0.28361%
-
Maximum Dropout Voltage @ Current:0.08@100uA,0.35@100mA,0.45@150mA V
-
Line Regulation:0.28360%
-
Dimension:3 x 3 x 0.928356mmmm
-
Junction to Case:N/A
-
Junction to Ambient:N/A
-
Function:LDO8385
-
Accuracy:±1 %
-
Family:MIC2951
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$0.990
100
$0.900
300
$0.863
500
$0.851
1,000
$0.818
2,500
$0.778
5,000
$0.776
7,500
$0.774
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing
Alternative Packaging