Available Replacements
替代包装
MIC2951-03YM MIC2951-03YM Microchip Technology
MIC2951-03YM

Microchip Technology

In Stock: 1,900

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2951-03YM-TR

LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC N T/R
Search Keywords: MIC295103YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2951-03YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Dropout Voltage @ Current: 0.08@100uA,0.3@100mA,0.45@150mA V
Family: MIC2951
Dimension: 4.93 x 3.94 x 1.48 mm
Function: LDO
Accuracy: ±1 %
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2951-03YM-TR RoHS compliant?
Yes, MIC2951-03YM-TR is RoHS compliant.
What is the lead time for MIC2951-03YM-TR?
The standard lead time for MIC2951-03YM-TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
500
30 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.562
1,000
$0.559
2,500
$0.542
5,000
$0.541
7,500
$0.536
10,000
$0.535
15,000
$0.533
25,000 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!