- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2951-03YMM-TR
Microchip Technology
MIC2951-03YMM-TR
High-Current Low Dropout Regulator - 5.0V - -40°C-125°C - 8-Pin MSOP Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2951-03YMM-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Dimension: | 3 x 3 x 0.92 mm |
| Junction to Ambient: | 250 °C/W |
| Maximum Dropout Voltage @ Current: | 0.08@100uA,0.3@100mA,0.45@150mA V |
| Function: | LDO |
| Family: | MIC2951 |
| Accuracy: | ±1 % |
| Load Regulation: | 0.2 % |
| Line Regulation: | 0.2 % |