Available Replacements
Alternative Packaging
MIC2951-03YMM-TR MIC2951-03YMM-TR Microchip Technology
MIC2951-03YMM-TR

Microchip Technology

In Stock: 4,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2951-03YMM

LDO Regulator Pos 5V 0.15A Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.15A Automotive 8-Pin MSOP Tube
Search Keywords: MIC295103YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2951-03YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Junction to Case:
    N/A
  • Family:
    MIC2951
  • Accuracy:
    ±1 %
  • Maximum Dropout Voltage @ Current:
    0.08@100uA,0.3@100mA,0.45@150mA V
  • Load Regulation:
    0.2 %
  • Function:
    LDO
  • Dimension:
    3 x 3 x 0.92 mm
  • Line Regulation:
    0.2 %
  • Junction to Ambient:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2951-03YMM RoHS compliant?
Yes, MIC2951-03YMM is RoHS compliant.
What is the lead time for MIC2951-03YMM?
The standard lead time for MIC2951-03YMM is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.691
300
$0.677
500
$0.673
1,000
$0.660
2,500
$0.645
5,000
$0.644
7,500
$0.642
10,000 +
$0.641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!