- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2951-03YM
MIC2951-03YM
Microchip Technology
LDO Regulator Pos 1.24V to 29V5V 0.15A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.24V to 29V5V 0.15A 8-Pin SOIC N Tube
Search Keywords: MIC295103YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2951-03YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Accuracy:±1 %
-
Function:LDO
-
Line Regulation:0.2 %
-
Maximum Dropout Voltage @ Current:0.08@100uA,0.3@100mA,0.45@150mA V
-
Load Regulation:0.2 %
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Family:MIC2951
-
Junction to Ambient:160 °C/W
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
98
Order Increment:
98
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
98
$0.587
294
$0.562
588
$0.559
1,078
$0.549
2,548
$0.542
5,096
$0.541
7,546
$0.536
10,094 +
$0.535
Click for Quote
Log in
to unlock special pricing